Surface mount fixed inductor featuring 100nH inductance with a 2% tolerance, tested at 25MHz. This unshielded, wirewound component utilizes a phenolic core and offers a Q factor of 15 at 25MHz. Maximum DC current is 728mA, with a DC resistance of 230mR. Operating temperature range spans -55°C to 125°C, housed in a 1008 (2520 metric) case.
API Delevan 1008-101G technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Phenolic |
| DC Resistance (DCR) | 230mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 100nH |
| Length | 2.92mm |
| Max DC Current | 728mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 550MHz |
| Series | 1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1008-101G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.