
Surface mount fixed inductor with 100nH inductance and 10% tolerance, designed for RF applications. Features a phenolic core, unshielded construction, and a Q factor of 15 at 25MHz. Rated for 728mA maximum DC current with a DC resistance of 230mR. Operates across a temperature range of -55°C to 125°C and is packaged in tape and reel.
API Delevan 1008-101K technical specifications.
| Package/Case | 1008 |
| Core Material | Phenolic |
| Current Rating | 728mA |
| DC Resistance (DCR) | 230mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Height - Seated (Max) | 0.095inch |
| Inductance | 100nH |
| Lead Free | Lead Free |
| Length | 0.105inch |
| Max DC Current | 728mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 550MHz |
| Series | 1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1008-101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
