Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
API DELEVAN

1008-102H

Datasheet
API Delevan

1008-102H

Inductor RF Unshielded Wirewound 1uH 3% 7.9MHz 30Q-Factor Ferrite 0.685A 0.32Ohm DCR 1008 T/R

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors
  4. Surface Mount

Package1008
MountingSurface Mount
Inductance1uH
Quick Jump:

Technical Specifications

API Delevan 1008-102H technical specifications.

General

Case Code (Imperial)
1008
Package/Case
1008
Core Material
Ferrite
DC Resistance (DCR)
320mR
Depth
2.66mm
Height
2.41mm
Inductance
1uH
Length
2.92mm
Max DC Current
685mA
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Surface Mount
Packaging
Tape and Reel
Q Factor
30
Radiation Hardening
No
RoHS Compliant
No
Self Resonant Frequency
125MHz
Series
1008
Shielding
Unshielded
Termination
SMD/SMT
Test Frequency
7.9MHz
Tolerance
3%
Width
2.66mm

Compliance

RoHS
Not CompliantNo

Datasheet

API Delevan 1008-102H Datasheet

Download the complete datasheet for API Delevan 1008-102H to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com