API Delevan 1008-102JTR technical specifications.
| Package/Case | 1008 |
| Height | 2.41mm |
| Inductance | 1uH |
| Length | 2.92mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 1008-102JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.