
Surface mount fixed inductor with 12nH inductance and 10% tolerance, rated for 1.45A maximum DC current. Features a 40 Q-factor at 50MHz test frequency, 58mR DC resistance, and a 2.45GHz self-resonant frequency. Encased in a 1008 package with phenolic core and unshielded construction, operating from -55°C to 125°C. Supplied on tape and reel.
API Delevan 1008-120K technical specifications.
| Package/Case | 1008 |
| Core Material | Phenolic |
| Current Rating | 1.45A |
| DC Resistance (DCR) | 58mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Height - Seated (Max) | 0.095inch |
| Inductance | 12nH |
| Lead Free | Contains Lead |
| Length | 0.105inch |
| Max DC Current | 1.45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.45GHz |
| Series | 1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1008-120K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
