
Surface mount wirewound fixed inductor with 1.5µH inductance and 5% tolerance, designed for RF applications. Features a ferrite core, 548mA current rating, and 0.5Ω DC resistance. Operates across a -55°C to 125°C temperature range, with a Q factor of 30 at 7.9MHz and a self-resonant frequency of 92MHz. Packaged in tape and reel for automated assembly.
API Delevan 1008-152J technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 548mA |
| DC Resistance (DCR) | 500mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Height - Seated (Max) | 0.095inch |
| Inductance | 1.5uH |
| Lead Free | Contains Lead |
| Length | 0.105inch |
| Max DC Current | 548mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 92MHz |
| Series | 1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1008-152J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
