Surface mount fixed inductor featuring 15µH inductance with a 2% tolerance, tested at 2.5MHz. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 30. It operates within a temperature range of -55°C to 125°C and supports a maximum DC current of 194mA with a DC resistance of 4Ω. The component is packaged in a 1008 case code (2520 metric) and supplied on tape and reel.
API Delevan 1008-153G technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 15uH |
| Length | 2.92mm |
| Max DC Current | 194mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 21MHz |
| Series | 1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 2% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1008-153G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.