Surface mount fixed inductor with 180nH inductance and 5% tolerance, designed for RF applications. Features a ferrite core, unshielded construction, and a Q factor of 40 at 25MHz. Rated for 1.119A maximum DC current with a DC resistance of 120mR. Housed in a 1008 case code (2.92mm L x 2.66mm W x 2.41mm H) and supplied on tape and reel. Operating temperature range is -55°C to 125°C.
API Delevan 1008-181J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 120mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 180nH |
| Length | 2.92mm |
| Max DC Current | 1.119A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 550MHz |
| Series | 1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1008-181J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.