Surface mount fixed inductor featuring 0.27µH inductance with a tight 1% tolerance, tested at 25MHz. This unshielded, wirewound ferrite core component offers a Q factor of 40 and a maximum DC current rating of 1A. Operating across a wide temperature range from -55°C to 125°C, it has a DC resistance of 150mΩ and a self-resonant frequency of 375MHz. The component is housed in a 1008 (2520 metric) case and supplied on tape and reel.
API Delevan 1008-271F technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 150mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 270nH |
| Length | 2.92mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 375MHz |
| Series | 1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1008-271F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.