
Surface mount fixed inductor featuring 0.33µH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 40 at 25MHz. It supports a maximum DC current of 954mA with a DC resistance of 165mΩ. Operating across a temperature range of -55°C to 125°C, this inductor is packaged in a 1008 case size on tape and reel.
API Delevan 1008-331K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 954mA |
| DC Resistance (DCR) | 165mR |
| Depth | 2.66mm |
| Height | 0.095inch |
| Height - Seated (Max) | 0.095inch |
| Inductance | 330nH |
| Lead Free | Contains Lead |
| Length | 0.105inch |
| Max DC Current | 954mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 300MHz |
| Series | 1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.105inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1008-331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
