Surface mount wirewound fixed inductor with 33µH inductance and 5% tolerance, designed for RF applications. Features a ferrite core, 135mA current rating, 8Ω DC resistance, and a Q factor of 30 at 2.5MHz. Operates across a -55°C to 125°C temperature range, with a self-resonant frequency of 13MHz. Packaged in tape and reel for automated assembly.
API Delevan 1008-333J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 135mA |
| DC Resistance (DCR) | 8R |
| Depth | 2.66mm |
| Height | 0.095inch |
| Height - Seated (Max) | 0.095inch |
| Inductance | 33uH |
| Lead Free | Contains Lead |
| Length | 0.105inch |
| Max DC Current | 135mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 13MHz |
| Series | 1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 0.105inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1008-333J to view detailed technical specifications.
No datasheet is available for this part.