Surface mount fixed inductor featuring 4.7µH inductance with a tight 1% tolerance. This unshielded, wirewound ferrite core component operates within a -55°C to +125°C temperature range and offers a Q factor of 30 at 7.9MHz. Maximum DC current is 334mA with a DC resistance of 1.35Ω. The 1008 case code (2520 metric) component is supplied on tape and reel.
API Delevan 1008-472F technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.35R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 4.7uH |
| Length | 2.92mm |
| Max DC Current | 334mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 47MHz |
| Series | 1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1008-472F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.