
Surface mount wirewound fixed inductor with 4.7µH inductance and 5% tolerance, designed for RF applications. Features a ferrite core, 334mA current rating, and 1.35Ω DCR. Operates across a -55°C to 125°C temperature range with a Q factor of 30 at 7.9MHz. This unshielded component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1008-472J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 334mA |
| DC Resistance (DCR) | 1.35R |
| Depth | 2.66mm |
| Height | 0.095inch |
| Height - Seated (Max) | 0.095inch |
| Inductance | 4.7uH |
| Lead Free | Contains Lead |
| Length | 0.105inch |
| Max DC Current | 334mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 47MHz |
| Series | 1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 0.105inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1008-472J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
