Surface mount fixed inductor featuring 56nH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound component operates within a -55°C to +125°C temperature range and offers a Q factor of 25 at 50MHz. It supports a maximum DC current of 847mA with a DC resistance of 170mR, packaged in a 1008 case code. The phenolic core contributes to its performance, with a self-resonant frequency of 1.11GHz.
API Delevan 1008-560J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Phenolic |
| DC Resistance (DCR) | 170mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 56nH |
| Length | 2.92mm |
| Max DC Current | 847mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.11GHz |
| Series | 1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1008-560J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.