
Surface mount fixed inductor featuring 56nH inductance with a 10% tolerance, tested at 50MHz. This unshielded, wirewound component utilizes a phenolic core and offers a current rating of 847mA with a DC resistance of 170mΩ. Operating across a temperature range of -55°C to 125°C, it boasts a Q factor of 25 and a self-resonant frequency of 1.11GHz. Packaged in a 1008 case, it is supplied on tape and reel.
API Delevan 1008-560K technical specifications.
| Package/Case | 1008 |
| Core Material | Phenolic |
| Current Rating | 847mA |
| DC Resistance (DCR) | 170mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Height - Seated (Max) | 0.095inch |
| Inductance | 56nH |
| Lead Free | Contains Lead |
| Length | 0.105inch |
| Max DC Current | 847mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.11GHz |
| Series | 1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1008-560K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
