API Delevan 1008-560KTR technical specifications.
| Package/Case | 1008 |
| Height | 2.41mm |
| Inductance | 56nH |
| Length | 2.92mm |
| Max DC Current | 847mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 1008-560KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.