Surface mount fixed inductor featuring 82nH inductance with a 5% tolerance, tested at 50MHz. This unshielded, wirewound component utilizes a phenolic core and offers a Q factor of 25. Designed for surface mounting with SMD/SMT termination, it operates within a -55°C to 125°C temperature range and supports a maximum DC current of 801mA. The component has a DC resistance of 190mR and is packaged in tape and reel for automated assembly.
API Delevan 1008-820J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Phenolic |
| DC Resistance (DCR) | 190mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 82nH |
| Length | 2.92mm |
| Max DC Current | 801mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 915MHz |
| Series | 1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1008-820J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.