
Surface mount wirewound fixed inductor with 82nH inductance and 10% tolerance. Features a 0.801A current rating, 0.19 Ohm DCR, and 25 Q-factor at 50MHz. Operates across a -55°C to 125°C temperature range. Phenolic core, unshielded construction, and 1008 package size.
API Delevan 1008-820K technical specifications.
| Package/Case | 1008 |
| Core Material | Phenolic |
| Current Rating | 801mA |
| DC Resistance (DCR) | 190mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Height - Seated (Max) | 0.095inch |
| Inductance | 82nH |
| Lead Free | Contains Lead |
| Length | 0.105inch |
| Max DC Current | 801mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 915MHz |
| Series | 1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1008-820K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
