API Delevan 1008HF-911F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 1 |
| Package Width | 2.66 |
| Package Height | 2.41 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.91 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.05 |
| Rated Current-Max | 0.27 |
| Test Frequency | 25 |
| Self Resonance Frequency | 305 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 1008HF-911F to view detailed technical specifications.
No datasheet is available for this part.