Surface mount wirewound fixed inductor with 100nH inductance and 1% tolerance. Features a 15 Q-factor at 25MHz, 550MHz self-resonant frequency, and 728mA maximum DC current. Operates across a -55°C to 125°C temperature range with 230mR DC resistance. Housed in a 1008 case code, this unshielded component is supplied on tape and reel.
API Delevan 1008R-101F technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Phenolic |
| DC Resistance (DCR) | 230mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 100nH |
| Length | 2.92mm |
| Max DC Current | 728mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 550MHz |
| Series | 1008R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1008R-101F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.