
Surface mount fixed inductor featuring 100nH inductance with a 10% tolerance, tested at 25MHz. This unshielded, wirewound component utilizes a phenolic core and offers a Q factor of 15 at 25MHz, with a self-resonant frequency of 550MHz. It supports a maximum DC current of 728mA and has a DC resistance of 0.23 Ohms. Packaged in a 1008 case, it operates between -55°C and 125°C and is RoHS compliant.
API Delevan 1008R-101K technical specifications.
| Package/Case | 1008 |
| Core Material | Phenolic |
| Current Rating | 728mA |
| DC Resistance (DCR) | 230mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 100nH |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max DC Current | 728mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 550MHz |
| Series | 1008R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1008R-101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
