
Surface mount fixed inductor featuring 12nH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component operates within a -55°C to 125°C temperature range and handles a maximum DC current of 1.45A. It boasts a Q factor of 40 at 50MHz, a DCR of 58mR, and a self-resonant frequency of 2.45GHz. The phenolic core and 1008 case code (2520 metric) facilitate surface mounting via tape and reel packaging.
API Delevan 1008R-120K technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 58mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 12nH |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max DC Current | 1.45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.45GHz |
| Series | 1008R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1008R-120K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
