Surface mount fixed inductor featuring 1.5µH inductance with a 3% tolerance, tested at 7.9MHz. This unshielded, wirewound ferrite core component offers a Q factor of 30 and a DC resistance of 500mΩ. Designed for surface mounting with SMD/SMT termination, it handles a maximum DC current of 548mA and operates within a temperature range of -55°C to 125°C. The component is packaged in tape and reel, with dimensions of 2.92mm length, 2.66mm width, and 2.41mm height.
API Delevan 1008R-152H technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 500mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 1.5uH |
| Length | 2.92mm |
| Max DC Current | 548mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 92MHz |
| Series | 1008R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1008R-152H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.