Surface mount fixed inductor featuring 15µH inductance with a 5% tolerance. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 30 at 2.5MHz. Rated for 194mA maximum DC current, it has a DC resistance of 4 Ohms and a self-resonant frequency of 21MHz. Operating across a temperature range of -55°C to 125°C, it is supplied in a 1008 package on tape and reel.
API Delevan 1008R-153J technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 194mA |
| DC Resistance (DCR) | 4R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Height - Seated (Max) | 0.095inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 0.105inch |
| Max DC Current | 194mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 21MHz |
| Series | 1008R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1008R-153J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.