
Surface mount fixed inductor featuring 18nH inductance with a 10% tolerance, tested at 50MHz. This unshielded, wirewound component utilizes a phenolic core and offers a 1.32A current rating with a 70mΩ DC resistance. Operating across a -55°C to 125°C temperature range, it boasts a Q factor of 40 and a 2GHz self-resonant frequency, packaged in a 1008 case code for tape and reel deployment.
API Delevan 1008R-180K technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Phenolic |
| Current Rating | 1.32A |
| DC Resistance (DCR) | 70mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 18nH |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max DC Current | 1.32A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | 1008R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1008R-180K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
