
Surface mount fixed inductor with 22nH inductance and 10% tolerance, designed for RF applications. Features a phenolic core, unshielded construction, and a Q factor of 35 at 50MHz. Rated for 1.235A maximum DC current with 80mΩ DC resistance. Operates across a temperature range of -55°C to 125°C and is packaged in tape and reel.
API Delevan 1008R-220K technical specifications.
| Package/Case | 1008 |
| Core Material | Phenolic |
| Current Rating | 1.235A |
| DC Resistance (DCR) | 80mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 22nH |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max DC Current | 1.235A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8GHz |
| Series | 1008R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1008R-220K to view detailed technical specifications.
No datasheet is available for this part.