Surface mount fixed inductor with 2.7µH inductance and 3% tolerance, designed for RF applications. Features unshielded wirewound construction with a ferrite core, offering a Q factor of 30 at 7.9MHz. Operates within a -55°C to 125°C temperature range, with a maximum DC current of 413mA and a DCR of 880mΩ. Packaged in tape and reel for automated assembly, utilizing a 1008 case size.
API Delevan 1008R-272H technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 880mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 2.7uH |
| Length | 2.92mm |
| Max DC Current | 413mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 62MHz |
| Series | 1008R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1008R-272H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.