Surface mount wirewound fixed inductor with 2.7µH inductance and 10% tolerance. Features a ferrite core, 30 Q-factor at 7.9MHz, and 62MHz self-resonant frequency. Rated for 413mA max DC current and 880mΩ DC resistance. Operates from -55°C to 125°C, housed in a 1008 (2520 metric) case. Tape and reel packaging for automated assembly.
API Delevan 1008R-272K technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 880mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 2.7uH |
| Length | 2.92mm |
| Max DC Current | 413mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 62MHz |
| Series | 1008R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1008R-272K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.