Surface mount fixed inductor featuring 33nH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a phenolic core and offers a Q factor of 30 at 50MHz. It supports a maximum DC current of 1.105A and exhibits a DC resistance of 100mR. Operating within a temperature range of -55°C to 125°C, it is packaged in a 1008 case code (2.52mm x 2.0mm) and supplied on tape and reel.
API Delevan 1008R-330J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Phenolic |
| DC Resistance (DCR) | 100mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 33nH |
| Length | 2.92mm |
| Max DC Current | 1.105A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.45GHz |
| Series | 1008R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1008R-330J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.