
Surface mount fixed inductor featuring 33nH inductance with a 10% tolerance, tested at 50MHz. This unshielded, wirewound component offers a Q factor of 30 and a maximum DC current rating of 1.105A. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 100mR. The phenolic core material and 1008 package size are ideal for surface mount applications.
API Delevan 1008R-330K technical specifications.
| Package/Case | 1008 |
| Core Material | Phenolic |
| Current Rating | 1.105A |
| DC Resistance (DCR) | 100mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Height - Seated (Max) | 0.095inch |
| Inductance | 33nH |
| Lead Free | Lead Free |
| Length | 0.105inch |
| Max DC Current | 1.105A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.45GHz |
| Series | 1008R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1008R-330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
