
Surface mount wirewound fixed inductor featuring 330nH inductance with a 10% tolerance, tested at 25MHz. This unshielded ferrite core component offers a Q factor of 40 and a maximum DC current rating of 954mA. Operating across a temperature range of -55°C to 125°C, it has a DC resistance of 165mR and a self-resonant frequency of 300MHz. Packaged in tape and reel, this RoHS compliant component is designed for surface mount applications.
API Delevan 1008R-331K technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 165mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 330nH |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max DC Current | 954mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | 1008R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1008R-331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
