Surface mount wirewound RF inductor featuring 3.3µH inductance with a 2% tolerance, tested at 7.9MHz. This unshielded ferrite core component offers a Q factor of 30 and a maximum DC current rating of 398mA. It operates within a temperature range of -55°C to 125°C, with a DC resistance of 950mΩ. Packaged in tape and reel, this RoHS compliant inductor is designed for surface mount applications.
API Delevan 1008R-332G technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 950mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 3.3uH |
| Length | 2.92mm |
| Max DC Current | 398mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | 1008R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1008R-332G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.