
Surface mount wirewound fixed inductor with 3.3µH inductance and 5% tolerance. Features a ferrite core, 30 Q-factor at 7.9MHz, and 60MHz self-resonant frequency. Rated for 398mA max DC current and 0.95Ω DCR. Operates from -55°C to 125°C, packaged in tape and reel.
API Delevan 1008R-332J technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 950mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max DC Current | 398mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | 1008R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1008R-332J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.