
Surface mount fixed inductor featuring 3.9µH inductance with a 5% tolerance. This unshielded, wirewound ferrite core component offers a Q factor of 30 at 7.9MHz, a DC resistance of 1.2Ω, and a maximum DC current rating of 354mA. Operating across a temperature range of -55°C to 125°C, it is packaged in tape and reel for automated assembly. The component measures 2.92mm in length, 2.66mm in width, and 2.41mm in height, with a self-resonant frequency of 57MHz.
API Delevan 1008R-392J technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 3.9uH |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max DC Current | 354mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 57MHz |
| Series | 1008R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1008R-392J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
