Surface mount fixed inductor featuring 5.6µH inductance with a tight 1% tolerance. This unshielded, wirewound ferrite core component operates across a -55°C to +125°C temperature range. It offers a maximum DC current of 312mA and a DC resistance of 1.54Ω. The inductor exhibits a Q factor of 30 at 7.9MHz and a self-resonant frequency of 44MHz, packaged in a 1008 case code for tape and reel assembly.
API Delevan 1008R-562F technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.54R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 5.6uH |
| Length | 2.92mm |
| Max DC Current | 312mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 44MHz |
| Series | 1008R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1008R-562F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.