Surface mount fixed inductor featuring 0.68µH inductance with a tight 1% tolerance. This unshielded, wirewound ferrite core component operates efficiently at 25MHz with a Q factor of 40 and a self-resonant frequency of 175MHz. It supports a maximum DC current of 760mA with a low DC resistance of 260mΩ. The 1008 case size (2.52mm x 2.0mm x 2.41mm) is suitable for tape and reel packaging, operating across a temperature range of -55°C to 125°C.
API Delevan 1008R-681F technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 260mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 680nH |
| Length | 2.92mm |
| Max DC Current | 760mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 175MHz |
| Series | 1008R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1008R-681F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.