Surface mount fixed inductor featuring 6.8µH inductance with a 10% tolerance. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 30 at 7.9MHz. Rated for a maximum DC current of 274mA, it has a DC resistance of 2Ω and a self-resonant frequency of 35MHz. Operating within a temperature range of -55°C to 125°C, it is packaged in a 1008 (2520 metric) case code for tape and reel delivery.
API Delevan 1008R-682K technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 6.8uH |
| Length | 2.92mm |
| Max DC Current | 274mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Series | 1008R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1008R-682K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.