
API Delevan 1008RKIT technical specifications.
| Core Material | Phenolic |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Box |
| Series | 1008 |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1008RKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.