Through-hole fixed inductor featuring 10µH inductance with 1% tolerance, designed for RF applications. This unshielded, wirewound component operates with a Q factor of 40 at 7.9MHz, exhibiting a DC resistance of 5.6Ω and a maximum DC current rating of 53mA. Its ferrite core and radial lead style facilitate mounting, with dimensions of 2.54mm length, 2.54mm width, 2.79mm depth, and a 1.65mm height. Operating across a temperature range of -55°C to 105°C, this RoHS compliant inductor is supplied in bulk packaging.
API Delevan 100R-103F technical specifications.
Download the complete datasheet for API Delevan 100R-103F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.