Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
API DELEVAN

100R-103H

Datasheet
API Delevan

100R-103H

10uH 3% Unshielded Radial Inductor, 53mA, 5.6 Ohm DCR, 40 Q-Factor

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors
  4. Through-Hole

Through-hole fixed inductor with 10µH inductance and 3% tolerance, featuring a 40 Q-factor at 7.9MHz. This unshielded, wirewound component utilizes a ferrite core and operates within a -55°C to 105°C temperature range. It has a maximum DC current rating of 53mA, 5.6Ω DC resistance, and a self-resonant frequency of 40MHz. The radial lead style and bulk packaging are suitable for through-hole mounting.

PackageNonstandard
MountingFree Hanging
Inductance10uH
Quick Jump:

Technical Specifications

API Delevan 100R-103H technical specifications.

General

Package/Case
Nonstandard
Core Material
Ferrite
DC Resistance (DCR)
5.6R
Depth
2.79mm
Height
1.65mm
Inductance
10uH
Lead Pitch
2.41mm
Lead/Base Style
Radial
Length
2.54mm
Max DC Current
53mA
Max Operating Temperature
105°C
Min Operating Temperature
-55°C
Mount
Free Hanging
Packaging
Bulk
Q Factor
40
Radiation Hardening
No
RoHS Compliant
Yes
Self Resonant Frequency
40MHz
Series
100R
Shielding
Unshielded
Termination
SMD/SMT
Test Frequency
7.9MHz
Tolerance
3%
Width
2.54mm

Compliance

RoHS
Compliant

Datasheet

API Delevan 100R-103H Datasheet

Download the complete datasheet for API Delevan 100R-103H to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com