Through-hole fixed inductor with 10µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 5.6Ω DCR, and a maximum DC current rating of 53mA. Operates within a temperature range of -55°C to 105°C, with a Q factor of 40 at 7.9MHz and a self-resonant frequency of 40MHz. This unshielded, wirewound component is RoHS compliant and supplied in bulk packaging.
API Delevan 100R-103K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.6R |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 10uH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 53mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | 100R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 100R-103K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.