Through-hole fixed inductor featuring 1.2µH inductance with a 5% tolerance. This unshielded, wirewound component operates with a maximum DC current of 125mA and a DC resistance of 1Ω. It offers a Q factor of 35 at 7.9MHz and a self-resonant frequency of 120MHz, suitable for applications within a -55°C to 105°C temperature range. The radial lead style and bulk packaging facilitate integration into various electronic circuits.
API Delevan 100R-122J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1R |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 1.2uH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 125mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 120MHz |
| Series | 100R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 100R-122J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.