Through-hole fixed inductor featuring 1.2µH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component operates with a maximum DC current of 125mA and exhibits a DC resistance of 1Ω. Its ferrite core contributes to a Q factor of 35 at a test frequency of 7.9MHz, with a self-resonant frequency of 120MHz. Operating across a temperature range of -55°C to 105°C, this RoHS compliant inductor is supplied in bulk packaging.
API Delevan 100R-122K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1R |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 1.2uH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 125mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 120MHz |
| Series | 100R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 100R-122K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.