Through-hole fixed inductor featuring 1.8µH inductance with a tight 1% tolerance. This unshielded, wirewound component operates with a Q factor of 32 at 7.9MHz, offering a maximum DC current of 102mA and a DC resistance of 1.5Ω. Designed for through-hole mounting with radial leads, it boasts a self-resonant frequency of 95MHz and is RoHS compliant. Operating across a wide temperature range from -55°C to 105°C, this inductor is supplied in bulk packaging.
API Delevan 100R-182F technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.5R |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 1.8uH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 102mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 32 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 95MHz |
| Series | 100R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 100R-182F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.