API Delevan 100R-220F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 0.022uH |
| Tolerance | 1% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.418A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 250MHz |
| Lead Style | Radial |
| Product Length | 2.79mm |
| Product Depth | 2.79mm |
| Height | 1.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 100R-220F to view detailed technical specifications.
No datasheet is available for this part.