Through-hole fixed inductor featuring 270nH inductance with a 5% tolerance, operating at a test frequency of 25MHz. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 40 at 25MHz, with a maximum DC current rating of 256mA. It exhibits a DC resistance of 240mR and a self-resonant frequency of 250MHz. The radial leaded package has a lead pitch of 2.41mm, with overall dimensions of 2.54mm (length) x 2.54mm (width) x 1.65mm (height) and a depth of 2.79mm. Operating temperature range is -55°C to 105°C, and the product is RoHS compliant.
API Delevan 100R-271J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 240mR |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 270nH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 256mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | 100R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 100R-271J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.