Through-hole fixed inductor featuring 2.7µH inductance with a tight 1% tolerance. This unshielded, wirewound component operates with a Q factor of 35 at 7.9MHz and has a DC resistance of 2 Ohms. Maximum DC current handling is 89mA, with a self-resonant frequency of 70MHz. Designed for free-hanging mounting, it offers a wide operating temperature range from -55°C to 105°C and is RoHS compliant.
API Delevan 100R-272F technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2R |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 2.7uH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 89mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | 100R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 100R-272F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.