Through-hole fixed inductor featuring 33nH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component operates with a maximum DC current of 370mA and a DC resistance of 115mR. It boasts a Q factor of 40 at 50MHz, a self-resonant frequency of 250MHz, and a core material of ferrite. The radial leaded package has dimensions of 2.54mm length, 2.54mm width, 2.79mm depth, and 1.65mm height with a 2.41mm lead pitch.
API Delevan 100R-330K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 115mR |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 33nH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | 100R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 100R-330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.