Through-hole fixed inductor with 3.9µH inductance and 2% tolerance, operating at a test frequency of 7.9MHz. Features a 37 Q-factor and 75mA maximum DC current, with 2.8Ω DC resistance. Unshielded wirewound construction with a ferrite core, suitable for -55°C to 105°C operating temperatures. Radial lead style and bulk packaging.
API Delevan 100R-392G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.8R |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 3.9uH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 75mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 37 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | 100R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 100R-392G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.