Through-hole fixed inductor with 47nH inductance and 5% tolerance. Features a 40 Q-factor at 50MHz test frequency, 360mA maximum DC current, and 120mΩ DC resistance. Unshielded wirewound construction with a ferrite core, operating from -55°C to 105°C. Radial lead pitch of 2.41mm and dimensions of 2.54mm (L) x 2.54mm (W) x 1.65mm (H).
API Delevan 100R-470J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 120mR |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 47nH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | 100R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 100R-470J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.